Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number SIT3907AI-2F-18NH-33.000000Y-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SIT3907AI-2F-18NH-33.000000Y

Description OSC DCXO 33.0000MHZ LVCMOS LVTTL
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

33MHz DCXO LVCMOS, LVTTL Oscillator 1.8V 4-SMD, No Lead

Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT3907
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type DCXO
Frequency 33MHz
Function -
Output LVCMOS, LVTTL
Voltage - Supply 1.8V
Frequency Stability ±10ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 34mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names SIT3907AI-2F-18NH-33.00000Y
SIT3907AI-2F-18NH-33.00000Y-ND

16:22:29 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 7.02525 $7,025.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback