SIT3822AI-2D2-33EE312.500000X 312.5MHz VCXO LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Product Overview
Digi-Key Part Number 1473-30279-1-ND
Copy   1473-30279-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT3822AI-2D2-33EE312.500000X

Copy   SIT3822AI-2D2-33EE312.500000X
Description MEMS OSC VCXO 312.5000MHZ LVDS
Copy   MEMS OSC VCXO 312.5000MHZ LVDS
Detailed Description

312.5MHz VCXO LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead

Copy   312.5MHz VCXO LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT3822
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Base Resonator MEMS
Type VCXO
Frequency 312.5MHz
Function Enable/Disable
Output LVDS
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 55mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) 35mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1473-30279-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1473-30279-2-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $22.70948

20:40:03 1/20/2019