Add To Favorites
SIT3822AI-2D2-33EE222.750000X 222.75MHz VCXO LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Product Overview
Digi-Key Part Number SIT3822AI-2D2-33EE222.750000X-ND
Copy   SIT3822AI-2D2-33EE222.750000X-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT3822AI-2D2-33EE222.750000X

Copy   SIT3822AI-2D2-33EE222.750000X
Description OSC VCXO 222.7500MHZ LVDS SMD
Copy   OSC VCXO 222.7500MHZ LVDS SMD
Detailed Description

222.75MHz VCXO LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead

Copy   222.75MHz VCXO LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT3822
Packaging ? Tape & Reel (TR) ?
Part Status Not For New Designs
Base Resonator MEMS
Type VCXO
Frequency 222.75MHz
Function Enable/Disable
Output LVDS
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Absolute Pull Range (APR) ±70ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 55mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) 35mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 250
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 22.70948 $5,677.37

Submit a request for quotation on quantities greater than those displayed.

10:41:58 9/25/2018