Add To Favorites
SIT3821AI-2B2-XXXX000.FP0000X VCXO LVDS 1MHz ~ 220MHz Programmable Oscillator 2.5V, 3.3V Enable/Disable, Standby 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.09000 $11.09
10 10.39900 $103.99
50 10.05260 $502.63
100 9.70590 $970.59

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1473-1745-1-ND
Copy   1473-1745-1-ND
Quantity Available 104
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT3821AI-2B2-XXXX000.FP0000X

Copy   SIT3821AI-2B2-XXXX000.FP0000X
Description MEMS OSC PROG BLANK 1MHZ-220MHZ
Copy   MEMS OSC PROG BLANK 1MHZ-220MHZ
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

VCXO LVDS 1MHz ~ 220MHz Programmable Oscillator 2.5V, 3.3V Enable/Disable, Standby 6-SMD, No Lead

Copy   VCXO LVDS 1MHz ~ 220MHz Programmable Oscillator 2.5V, 3.3V Enable/Disable, Standby 6-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT3821
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type VCXO
Programmable Type Blank (User Must Program)
Available Frequency Range 1MHz ~ 220MHz
Function Enable/Disable, Standby
Output LVDS
Voltage - Supply 2.5V, 3.3V
Frequency Stability ±25ppm
Frequency Stability (Total) ±25ppm
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 55mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height 0.032" (0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1473-1745-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1473-1745-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $8.83932
  • Digi-Reel® ? : 1473-1745-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 104 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : 1473-1269-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 219 - Immediate
  • Unit Price: $13.60000

21:08:10 1/21/2019