Add To Favorites
SIT3808AC-DF-33NH-24.576000X 24.576MHz VCXO LVCMOS, LVTTL Oscillator 3.3V 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.68000 $10.68
10 10.01300 $100.13
50 9.67900 $483.95
100 9.34530 $934.53

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1473-1111-1-ND
Copy   1473-1111-1-ND
Quantity Available 144
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT3808AC-DF-33NH-24.576000X

Copy   SIT3808AC-DF-33NH-24.576000X
Description MEMS OSC VCXO 24.5760MHZ LVCMOS
Copy   MEMS OSC VCXO 24.5760MHZ LVCMOS
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

24.576MHz VCXO LVCMOS, LVTTL Oscillator 3.3V 6-SMD, No Lead

Copy   24.576MHz VCXO LVCMOS, LVTTL Oscillator 3.3V  6-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT3808
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type VCXO
Frequency 24.576MHz
Function -
Output LVCMOS, LVTTL
Voltage - Supply 3.3V
Frequency Stability ±10ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 33mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1473-1111-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1473-30978-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $7.59900
  • Cut Tape (CT) ? : 1473-30978-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 995 - Immediate
  • Unit Price: $10.68000
  • Digi-Reel® ? : 1473-30978-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 995 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 1473-1111-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $8.51088
  • Digi-Reel® ? : 1473-1111-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 144 - Immediate
  • Unit Price: Digi-Reel®

14:08:22 12/10/2018