Add To Favorites
SIT3807AI-23-33NE-25.000000Y 25MHz VCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead
Product Overview
Digi-Key Part Number SIT3807AI-23-33NE-25.000000Y-ND
Copy   SIT3807AI-23-33NE-25.000000Y-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT3807AI-23-33NE-25.000000Y

Copy   SIT3807AI-23-33NE-25.000000Y
Description OSC MEMS 25.0000MHZ LVCMOS SMD
Copy   OSC MEMS 25.0000MHZ LVCMOS SMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

25MHz VCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead

Copy   25MHz VCXO LVCMOS Oscillator 3.3V  4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT3807
Packaging ? Tape & Reel (TR) ?
Part Status Active
Base Resonator MEMS
Type VCXO
Frequency 25MHz
Function -
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 33mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.49900 $2,499.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:

22:05:44 9/25/2018