Add To Favorites
Photo Not Available
SIT3807AC-D2-33NE-12.352000T 12.352MHz VCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 2.47962 $7,438.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SIT3807AC-D2-33NE-12.352000T-ND
Copy   SIT3807AC-D2-33NE-12.352000T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT3807AC-D2-33NE-12.352000T

Copy   SIT3807AC-D2-33NE-12.352000T
Description MEMS OSC VCXO 12.3520MHZ LVCMOS
Copy   MEMS OSC VCXO 12.3520MHZ LVCMOS
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

12.352MHz VCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead

Copy   12.352MHz VCXO LVCMOS Oscillator 3.3V  6-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT3807
Packaging ? Tape & Reel (TR) ?
Part Status Active
Base Resonator MEMS
Type VCXO
Frequency 12.352MHz
Function -
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 33mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Alternate Package | This part is also available in the following packaging:

16:41:42 11/12/2018