Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number SIT3807AC-C2-33EE-24.576000T-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SIT3807AC-C2-33EE-24.576000T

Description OSC MEMS 24.5760MHZ LVCMOS SMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

24.576MHz MEMS VCXO LVCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead

Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT3807
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type MEMS VCXO
Frequency 24.576MHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 33mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) 70µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000

11:02:58 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 2.47962 $7,438.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback