USD
Favorite

SIT3372AC-4E3-33NH96.000000X 96MHz VCXO HCSL Oscillator 3.3V 6-SMD, No Lead Exposed Pad
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.32000 $8.32
10 7.80100 $78.01
50 7.54100 $377.05
100 7.28100 $728.10
500 7.02094 $3,510.47
1,000 6.50088 $6,500.88

Submit a request for quotation on quantities greater than those displayed.

SIT3372AC-4E3-33NH96.000000X

Datasheet
Digi-Key Part Number 1473-SIT3372AC-4E3-33NH96.000000X-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SIT3372AC-4E3-33NH96.000000X
Copy  
Description XTAL OSC VCXO 96.0000MHZ HCSL
Copy  
Detailed Description

96MHz VCXO HCSL Oscillator 3.3V 6-SMD, No Lead Exposed Pad

Copy  
Documents & Media
Datasheets SiT3372 Datasheet
Online Catalog SiT3372, Elite Platform™ Series
Product Attributes
Type Description Select All
Categories
Manufacturer SiTIME
Series SiT3372, Elite Platform™
Packaging Strip
Part Status Active
Base Resonator MEMS
Type VCXO
Frequency 96MHz
Function -
Output HCSL
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Absolute Pull Range (APR) ±145ppm
Operating Temperature -20°C ~ 70°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 97mA
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead Exposed Pad
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Additional Resources
Standard Package 1
Other Names 1473-SIT3372AC-4E3-33NH96.000000X