USD
Favorite

SIT3372AC-4B3-28NU75.000000Y 75MHz VCXO HCSL Oscillator 2.8V 6-SMD, No Lead
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.32000 $8.32
10 7.79700 $77.97
50 7.53740 $376.87
100 7.27750 $727.75
500 7.01754 $3,508.77
1,000 6.49773 $6,497.73

Submit a request for quotation on quantities greater than those displayed.

SIT3372AC-4B3-28NU75.000000Y

Datasheet
Digi-Key Part Number 1473-SIT3372AC-4B3-28NU75.000000Y-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SIT3372AC-4B3-28NU75.000000Y
Copy  
Description XTAL OSC VCXO 75.0000MHZ HCSL
Copy  
Detailed Description

75MHz VCXO HCSL Oscillator 2.8V 6-SMD, No Lead

Copy  
Documents & Media
Datasheets SiT3372 Datasheet
Online Catalog SiT3372, Elite Platform™ Series
Product Attributes
Type Description Select All
Categories
Manufacturer SiTIME
Series SiT3372, Elite Platform™
Packaging Strip
Part Status Active
Base Resonator MEMS
Type VCXO
Frequency 75MHz
Function -
Output HCSL
Voltage - Supply 2.8V
Frequency Stability ±50ppm
Absolute Pull Range (APR) ±3145ppm
Operating Temperature -20°C ~ 70°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 97mA
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Additional Resources
Standard Package 1
Other Names 1473-SIT3372AC-4B3-28NU75.000000Y