Add To Favorites
SIT2024BM-S2-33N-8.192000G 8.192MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V SC-74A, SOT-753
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.78000 $4.78
10 4.53000 $45.30
50 4.27820 $213.91
100 4.02660 $402.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1473-30823-1-ND
Copy   1473-30823-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT2024BM-S2-33N-8.192000G

Copy   SIT2024BM-S2-33N-8.192000G
Description MEMS OSC XO 8.1920MHZ LVCM LVTTL
Copy   MEMS OSC XO 8.1920MHZ LVCM LVTTL
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

8.192MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V SC-74A, SOT-753

Copy   8.192MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V  SC-74A, SOT-753
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT2024B
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 8.192MHz
Function -
Output LVCMOS, LVTTL
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Absolute Pull Range (APR) -
Operating Temperature -55°C ~ 125°C
Current - Supply (Max) 4.8mA
Ratings AEC-Q100
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Size / Dimension 0.114" L x 0.063" W (2.90mm x 1.60mm)
Height - Seated (Max) 0.057" (1.45mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1473-30823-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1473-30823-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $3.78172
  • Digi-Reel® ? : 1473-30823-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

08:24:17 11/19/2018