Add To Favorites
SIT2024BM-S1-XXX-000.FP0000G XO (Standard) LVCMOS 1MHz ~ 110MHz Programmable Oscillator 1.8V, 2.5V ~ 3.3V SC-74A, SOT-753
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.53000 $4.53
10 4.30500 $43.05
50 4.07840 $203.92
100 3.73850 $373.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1473-1588-1-ND
Copy   1473-1588-1-ND
Quantity Available 861
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT2024BM-S1-XXX-000.FP0000G

Copy   SIT2024BM-S1-XXX-000.FP0000G
Description MEMS OSC PROG BLANK 1MHZ-110MHZ
Copy   MEMS OSC PROG BLANK 1MHZ-110MHZ
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

XO (Standard) LVCMOS 1MHz ~ 110MHz Programmable Oscillator 1.8V, 2.5V ~ 3.3V SC-74A, SOT-753

Copy   XO (Standard) LVCMOS 1MHz ~ 110MHz Programmable Oscillator 1.8V, 2.5V ~ 3.3V  SC-74A, SOT-753
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT2024B
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Programmable Type Blank (User Must Program)
Available Frequency Range 1MHz ~ 110MHz
Function -
Output LVCMOS
Voltage - Supply 1.8V, 2.5V ~ 3.3V
Frequency Stability ±20ppm
Frequency Stability (Total) ±20ppm
Operating Temperature -55°C ~ 125°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 4.8mA
Ratings AEC-Q100
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Size / Dimension 0.114" L x 0.063" W (2.90mm x 1.60mm)
Height 0.057" (1.45mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • SIT6100DK - SiTIME | 1473-1000-ND DigiKey Electronics
  • SIT6100DK
  • SiTIME
  • MEMS OSCILLATOR PROGRAMMER
  • Unit Price $248.63000
  • 1473-1000-ND
You May Also Be Interested In
  • SIT6100DK - SiTIME | 1473-1000-ND DigiKey Electronics
  • SIT6100DK
  • SiTIME
  • MEMS OSCILLATOR PROGRAMMER
  • Unit Price $248.63000
  • 1473-1000-ND
  • CPPX4-A5BC - Cardinal Components Inc. | X4HS2-ND DigiKey Electronics
  • CPPX4-A5BC
  • Cardinal Components Inc.
  • OSC PROG BLANK 500KHZ-133MHZ
  • Unit Price $5.64000
  • X4HS2-ND
Additional Resources
Standard Package ? 1
Other Names 1473-1588-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1473-1588-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
  • Unit Price: $3.40472
  • Digi-Reel® ? : 1473-1588-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 861 - Immediate
  • Unit Price: Digi-Reel®

07:25:34 2/16/2019