Add To Favorites
SIT2024BETS-33N XO (Standard) LVCMOS 1MHz ~ 110MHz Programmable Oscillator 3.3V SC-74A, SOT-753
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.80000 $9.80
10 8.77000 $87.70
50 6.70620 $335.31
100 6.19040 $619.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SIT2024BETS-33N-ND
Copy   SIT2024BETS-33N-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT2024BETS-33N

Copy   SIT2024BETS-33N
Description MEMS OSC PROG XO LVCMOS 3.3V
Copy   MEMS OSC PROG XO LVCMOS 3.3V
Detailed Description

XO (Standard) LVCMOS 1MHz ~ 110MHz Programmable Oscillator 3.3V SC-74A, SOT-753

Copy   XO (Standard) LVCMOS 1MHz ~ 110MHz Programmable Oscillator 3.3V  SC-74A, SOT-753
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT2024B
Packaging ? Bulk ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Programmable Type Programmed by Digi-Key (Enter your frequency in Web Order Notes)
Available Frequency Range 1MHz ~ 110MHz
Function -
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability -
Frequency Stability (Total) ±25ppm
Operating Temperature -40°C ~ 105°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 4.8mA
Ratings AEC-Q100
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Size / Dimension 0.114" L x 0.063" W (2.90mm x 1.60mm)
Height - Seated (Max) 0.057" (1.45mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • SIT6100DK - SiTIME | 1473-1000-ND DigiKey Electronics
  • SIT6100DK
  • SiTIME
  • MEMS OSCILLATOR PROGRAMMER
  • Unit Price $248.63000
  • 1473-1000-ND
Additional Resources
Standard Package ? 1

01:26:32 4/25/2019