Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.71000 $2.71
10 2.64400 $26.44
50 2.51780 $125.89
100 2.20300 $220.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1473-1598-1-ND
Copy   1473-1598-1-ND
Quantity Available 237
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT2024BA-S2-33E-25.000000G

Copy   SIT2024BA-S2-33E-25.000000G
Description MEMS OSC XO 25.0000MHZ LVCMOS LV
Copy   MEMS OSC XO 25.0000MHZ LVCMOS LV
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

25MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable SC-74A, SOT-753

Copy   25MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable SC-74A, SOT-753
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT2024B
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 25MHz
Function Enable/Disable
Output LVCMOS, LVTTL
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 125°C
Current - Supply (Max) 4.8mA
Ratings AEC-Q100
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Size / Dimension 0.114" L x 0.063" W (2.90mm x 1.60mm)
Height - Seated (Max) 0.057" (1.45mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TMS5704357BZWTQQ1 - Texas Instruments | 296-44631-ND DigiKey Electronics
  • TMS5704357BZWTQQ1
  • Texas Instruments
  • IC MCU 32BIT 4MB FLASH 337NFBGA
  • Unit Price $55.83000
  • 296-44631-ND
Additional Resources
Standard Package ? 1
Other Names 1473-1598-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1473-1598-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $2.00636
  • Digi-Reel® ? : 1473-1598-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 237 - Immediate
  • Unit Price: Digi-Reel®

06:36:37 11/18/2018