Add To Favorites
SIT2024AA-S2-XXE-25.000000G 25MHz XO (Standard) LVCMOS Oscillator 2.25 V ~ 3.63 V Enable/Disable SC-74A, SOT-753
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.71000 $2.71
10 2.64400 $26.44
50 2.51780 $125.89
100 2.20300 $220.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1473-1558-1-ND
Copy   1473-1558-1-ND
Quantity Available 255
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT2024AA-S2-XXE-25.000000G

Copy   SIT2024AA-S2-XXE-25.000000G
Description MEMS OSC XO 25.0000MHZ LVCMOS
Copy   MEMS OSC XO 25.0000MHZ LVCMOS
Detailed Description

25MHz XO (Standard) LVCMOS Oscillator 2.25 V ~ 3.63 V Enable/Disable SC-74A, SOT-753

Copy   25MHz XO (Standard) LVCMOS Oscillator 2.25 V ~ 3.63 V Enable/Disable SC-74A, SOT-753
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT2024
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Base Resonator MEMS
Type XO (Standard)
Frequency 25MHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 2.25 V ~ 3.63 V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 125°C
Current - Supply (Max) 4.8mA
Ratings AEC-Q100
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Size / Dimension 0.114" L x 0.064" W (2.90mm x 1.63mm)
Height - Seated (Max) 0.057" (1.45mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ACS711KEXLT-15AB-T - Allegro MicroSystems, LLC | 620-1483-1-ND DigiKey Electronics
  • ACS711KEXLT-15AB-T
  • Allegro MicroSystems, LLC
  • SENSOR CURRENT HALL 15.5A AC/DC
  • Unit Price $1.63000
  • 620-1483-1-ND
  • SN74AUP1T34DSFR - Texas Instruments | 296-36719-1-ND DigiKey Electronics
  • SN74AUP1T34DSFR
  • Texas Instruments
  • IC TRNSLTR UNIDIRECTIONAL 6SON
  • Unit Price $0.66000
  • 296-36719-1-ND
  • S25FL512SAGBHVA10 - Cypress Semiconductor Corp | 428-4181-ND DigiKey Electronics
  • S25FL512SAGBHVA10
  • Cypress Semiconductor Corp
  • IC FLASH 512M SPI 133MHZ 24BGA
  • Unit Price $8.82000
  • 428-4181-ND
Additional Resources
Standard Package ? 1
Other Names 1473-1558-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1473-1558-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: $2.00636
  • Digi-Reel® ? : 1473-1558-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 255 - Immediate
  • Unit Price: Digi-Reel®

20:49:48 1/15/2019