Add To Favorites
SIT2002BC-S3-33E-125.000000E 125MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable SC-74A, SOT-753
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.20000 $1.20
10 1.06400 $10.64
50 0.99460 $49.73
100 0.87890 $87.89
500 0.83260 $416.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1473-30974-1-ND
Copy   1473-30974-1-ND
Quantity Available 2,990
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT2002BC-S3-33E-125.000000E

Copy   SIT2002BC-S3-33E-125.000000E
Description MEMS OSC XO 125.0000MHZ LVCMOS
Copy   MEMS OSC XO 125.0000MHZ LVCMOS
Detailed Description

125MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable SC-74A, SOT-753

Copy   125MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable SC-74A, SOT-753
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT2002B
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Base Resonator MEMS
Type XO (Standard)
Frequency 125MHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -20°C ~ 70°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 7.5mA
Ratings -
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Size / Dimension 0.114" L x 0.063" W (2.90mm x 1.60mm)
Height - Seated (Max) 0.057" (1.45mm)
Current - Supply (Disable) (Max) 4.3mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1473-30974-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1473-30974-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.63189
  • Digi-Reel® ? : 1473-30974-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,990 - Immediate
  • Unit Price: Digi-Reel®

10:46:16 8/21/2019