Add To Favorites
SIT1618AA-72-30N-26.000000G 26MHz XO (Standard) LVCMOS, LVTTL Oscillator 3V 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.50000 $2.50
10 2.44600 $24.46
50 2.32960 $116.48
100 2.03840 $203.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SIT1618AA-72-30N-26.000000GCT-ND
Copy   SIT1618AA-72-30N-26.000000GCT-ND
Quantity Available 196
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT1618AA-72-30N-26.000000G

Copy   SIT1618AA-72-30N-26.000000G
Description MEMS OSC XO 26.0000MHZ LVCMOS LV
Copy   MEMS OSC XO 26.0000MHZ LVCMOS LV
Detailed Description

26MHz XO (Standard) LVCMOS, LVTTL Oscillator 3V 4-SMD, No Lead

Copy   26MHz XO (Standard) LVCMOS, LVTTL Oscillator 3V  4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT1618
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Base Resonator MEMS
Type XO (Standard)
Frequency 26MHz
Function -
Output LVCMOS, LVTTL
Voltage - Supply 3V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 125°C
Current - Supply (Max) 4.7mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SIT1618AA-72-30N-26.000000GCT
Alternate Package | This part is also available in the following packaging:

14:47:57 1/19/2019