Add To Favorites
SIT1618AA-13-18E-30.000000G 30MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Product Overview
Digi-Key Part Number 1473-1104-1-ND
Copy   1473-1104-1-ND
Quantity Available 76
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT1618AA-13-18E-30.000000G

Copy   SIT1618AA-13-18E-30.000000G
Description OSC MEMS 30.000MHZ LVCMOS LVTTL
Copy   OSC MEMS 30.000MHZ LVCMOS LVTTL
Detailed Description

30MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead

Copy   30MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT1618
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Base Resonator MEMS
Type XO (Standard)
Frequency 30MHz
Function Enable/Disable
Output LVCMOS, LVTTL
Voltage - Supply 1.8V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 125°C
Current - Supply (Max) 4mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) 3.8mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1473-1104-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.20000 $2.20
10 2.10500 $21.05
50 2.05560 $102.78
100 1.76200 $176.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1473-1104-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $1.60468
  • Digi-Reel® ? : 1473-1104-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 76 - Immediate
  • Unit Price: Digi-Reel®

04:05:46 9/20/2018