Add To Favorites
SIT1602BI-71-33N-33.333330G 33.33333MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 0.96208 $240.52

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SIT1602BI-71-33N-33.333330G-ND
Copy   SIT1602BI-71-33N-33.333330G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT1602BI-71-33N-33.333330G

Copy   SIT1602BI-71-33N-33.333330G
Description -40 TO 85C, 2016, 20PPM, 3.3V, 3
Copy   -40 TO 85C, 2016, 20PPM, 3.3V, 3
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

33.33333MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V 4-SMD, No Lead

Copy   33.33333MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V  4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT1602B
Packaging ? Tape & Reel (TR) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 33.33333MHz
Function -
Output HCMOS, LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±20ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 4.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 250
Alternate Package | This part is also available in the following packaging:

02:46:50 10/19/2018