Add To Favorites
SIT1602BI-13-33E-25.000000G 25MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Product Overview
Digi-Key Part Number 1473-1434-1-ND
Copy   1473-1434-1-ND
Quantity Available 717
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT1602BI-13-33E-25.000000G

Copy   SIT1602BI-13-33E-25.000000G
Description OSC MEMS 25.0000MHZ LVCMOS SMD
Copy   OSC MEMS 25.0000MHZ LVCMOS SMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

25MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   25MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT1602B
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 25MHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 4.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) 4mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1473-1434-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.20000 $1.20
10 1.15100 $11.51
50 1.12420 $56.21
100 0.96360 $96.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1473-1434-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
  • Unit Price: $0.92636
  • Digi-Reel® ? : 1473-1434-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 717 - Immediate
  • Unit Price: Digi-Reel®

04:03:48 9/23/2018