Add To Favorites
SIT1602BI-13-33E-12.000000E 12MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.11000 $1.11
10 0.97900 $9.79
50 0.91500 $45.75
100 0.80860 $80.86
500 0.76608 $383.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1473-30967-1-ND
Copy   1473-30967-1-ND
Quantity Available 4,900
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT1602BI-13-33E-12.000000E

Copy   SIT1602BI-13-33E-12.000000E
Description MEMS OSC XO 12.0000MHZ H/LV-CMOS
Copy   MEMS OSC XO 12.0000MHZ H/LV-CMOS
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

12MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   12MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT1602B
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 12MHz
Function Enable/Disable
Output HCMOS, LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 4.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.031" (0.80mm)
Current - Supply (Disable) (Max) 4.2mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SI8662BB-B-IU - Silicon Labs | 336-4302-ND DigiKey Electronics
  • SI8662BB-B-IU
  • Silicon Labs
  • 6-CH 2.5KV ISOLATOR, 150M, 4/2,
  • Unit Price $3.31000
  • 336-4302-ND
  • LTC6242IGN#PBF - Linear Technology/Analog Devices | LTC6242IGN#PBF-ND DigiKey Electronics
  • LTC6242IGN#PBF
  • Linear Technology/Analog Devices
  • IC OPAMP GP 4 CIRCUIT 16SSOP
  • Unit Price $6.09000
  • LTC6242IGN#PBF-ND
  • TPS2530DBVT - Texas Instruments | 296-34880-1-ND DigiKey Electronics
  • TPS2530DBVT
  • Texas Instruments
  • IC PWR-DIST SW CURR-LMT SOT23-5
  • Unit Price $1.54000
  • 296-34880-1-ND
  • NXE1S0505MC-R7 - Murata Power Solutions Inc. | 811-3040-1-ND DigiKey Electronics
  • NXE1S0505MC-R7
  • Murata Power Solutions Inc.
  • DC DC CONVERTER 5V 1W
  • Unit Price $3.05000
  • 811-3040-1-ND
  • LTC6240IS5#TRMPBF - Linear Technology/Analog Devices | LTC6240IS5#TRMPBFCT-ND DigiKey Electronics
  • LTC6240IS5#TRMPBF
  • Linear Technology/Analog Devices
  • IC OPAMP GP 1 CIRCUIT TSOT23-5
  • Unit Price $2.18000
  • LTC6240IS5#TRMPBFCT-ND
Additional Resources
Standard Package ? 1
Other Names 1473-30967-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1473-30967-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.58140
  • Digi-Reel® ? : 1473-30967-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,900 - Immediate
  • Unit Price: Digi-Reel®

12:02:25 8/17/2019