Add To Favorites
SIT1602BC-22-33N-25.000000G 25MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 0.96208 $240.52
500 0.93534 $467.67
750 0.85517 $641.38
1,250 0.78836 $985.45
2,500 0.74827 $1,870.68
6,250 0.72155 $4,509.68
12,500 0.69482 $8,685.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1473-31315-2-ND
Copy   1473-31315-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT1602BC-22-33N-25.000000G

Copy   SIT1602BC-22-33N-25.000000G
Description MEMS OSC XO 25.0000MHZ H/LV-CMOS
Copy   MEMS OSC XO 25.0000MHZ H/LV-CMOS
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

25MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V 4-SMD, No Lead

Copy   25MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V  4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT1602B
Packaging ? Tape & Reel (TR) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 25MHz
Function -
Output HCMOS, LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Absolute Pull Range (APR) -
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 4.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 250
Other Names SIT1602BC-22-33N-25.000000G-ND
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 1473-31315-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $1.32000
  • Digi-Reel® ? : 1473-31315-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

20:38:53 12/9/2018