Add To Favorites
SIT1602AI-13-33S-19.200000E 19.2MHz XO (Standard) LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.11000 $1.11
10 0.97900 $9.79
50 0.91500 $45.75
100 0.80860 $80.86
500 0.76608 $383.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1473-30945-1-ND
Copy   1473-30945-1-ND
Quantity Available 8,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT1602AI-13-33S-19.200000E

Copy   SIT1602AI-13-33S-19.200000E
Description OSC XO 3.3V 19.2MHZ ST
Copy   OSC XO 3.3V 19.2MHZ ST
Detailed Description

19.2MHz XO (Standard) LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead

Copy   19.2MHz XO (Standard) LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT1602
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Base Resonator MEMS
Type XO (Standard)
Frequency 19.2MHz
Function Standby (Power Down)
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 4.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.031" (0.80mm)
Current - Supply (Disable) (Max) 4.3µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1473-30945-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1473-30945-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.58140
  • Digi-Reel® ? : 1473-30945-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,000 - Immediate
  • Unit Price: Digi-Reel®

15:27:11 8/19/2019