USD
Favorite

SIT1602AC-23-18E-33.333330E 33.33333MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Price & Procurement
895 In Stock
Can ship immediately Value Added Item
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.95000 $0.95
10 0.84100 $8.41
50 0.78660 $39.33
100 0.69510 $69.51
500 0.65854 $329.27
1,000 0.54878 $548.78
2,500 0.53048 $1,326.21
5,000 0.51219 $2,560.95
10,000 0.49390 $4,938.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

SIT1602AC-23-18E-33.333330E

Datasheet
Digi-Key Part Number 1473-SIT1602AC-23-18E-33.333330E-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SIT1602AC-23-18E-33.333330E
Copy  
Description MEMS OSC XO 33.33333MHZ LVCMOS
Copy  
Detailed Description

33.33333MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead

Copy  
Documents & Media
Datasheets SIT1602A
New B Revision from A FAQs
Online Catalog SiT1602 Series
Product Attributes
Type Description Select All
Categories
Manufacturer SiTIME
Series SiT1602
Packaging Strip
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 33.33333MHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 1.8V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -20°C ~ 70°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 3.9mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1473-SIT1602AC-23-18E-33.333330E