Add To Favorites
Photo Not Available
ZEST-N2-GPRS
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 107.85000 $107.85
10 101.68900 $1,016.89
25 95.52600 $2,388.15
100 89.36310 $8,936.31

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ZEST-N2-GPRS-ND
Copy   ZEST-N2-GPRS-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ZEST-N2-GPRS

Copy   ZEST-N2-GPRS
Description MODEM GPRS EU
Copy   MODEM GPRS EU
Documents & Media
Online Catalog Zeta Modems
Product Attributes Select All
Categories
Manufacturer Siretta Ltd
Series quikCONNECT
Part Status Active
Function Modem
Modulation or Protocol GPRS, GSM, EDGE
Frequency 900MHz, 1.8GHz
Applications General Purpose
Interface RS-232, USB
Sensitivity -
Power - Output -
Data Rate (Max) 230.4Kbps
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

10:58:29 1/18/2019