Add To Favorites
Photo Not Available
ZEST-N2-GPRS (EU) STARTER KIT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 148.06000 $148.06
10 139.08600 $1,390.86
25 132.35600 $3,308.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ZEST-N2-GPRS(EU)STARTERKIT-ND
Copy   ZEST-N2-GPRS(EU)STARTERKIT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ZEST-N2-GPRS (EU) STARTER KIT

Copy   ZEST-N2-GPRS (EU) STARTER KIT
Description GPRS MODEM + MIKE 1A ANTENNA + P
Copy   GPRS MODEM + MIKE 1A ANTENNA + P
Documents & Media
Online Catalog Zest Series Starter Kit
Product Attributes Select All
Categories
Manufacturer Siretta Ltd
Series quikCONNECT
Part Status Active
Function Modem
Modulation or Protocol GPRS, GSM, EDGE
Frequency 900MHz, 1.8GHz
Applications General Purpose
Interface RS-232, USB
Sensitivity -
Power - Output -
Data Rate (Max) 230.4Kbps
Features -
Voltage - Supply 5V
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 1
Other Names ZEST-N2-GPRS (EU) STARTER KIT-ND
ZEST-N2-GPRS(EU)STARTERKIT

20:45:04 1/15/2019