Add To Favorites
TANGO16/5M/LL/SMAM/SMAM/RP/S/26 850MHz, 868MHz, 900MHz, 915MHz, 1.575GHz, 1.8GHz, 1.9GHz, 2.1GHz GPRS, GPS, GSM Dome RF Antenna 2dBi Connector, RP-SMA Male Panel Mount
Product Overview
Digi-Key Part Number TANGO16/5M/LL/SMAM/SMAM/RP/S/26-ND
Copy   TANGO16/5M/LL/SMAM/SMAM/RP/S/26-ND
Quantity Available 10
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TANGO16/5M/LL/SMAM/SMAM/RP/S/26

Copy   TANGO16/5M/LL/SMAM/SMAM/RP/S/26
Description RF ANT 850MHZ/868MHZ DOME RP-SMA
Copy   RF ANT 850MHZ/868MHZ DOME RP-SMA
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

850MHz, 868MHz, 900MHz, 915MHz, 1.575GHz, 1.8GHz, 1.9GHz, 2.1GHz GPRS, GPS, GSM Dome RF Antenna 2dBi Connector, RP-SMA Male Panel Mount

Copy   850MHz, 868MHz, 900MHz, 915MHz, 1.575GHz, 1.8GHz, 1.9GHz, 2.1GHz GPRS, GPS, GSM Dome RF Antenna  2dBi Connector, RP-SMA Male Panel Mount
Product Attributes Select All
Categories
Manufacturer Siretta Ltd
Series TANGO 16
Packaging ? Bulk ?
Part Status Active
Frequency Group UHF (300 MHz ~ 1 GHz), UHF (1 GHz ~ 2 GHz)
Frequency (Center/Band) 850MHz, 868MHz, 900MHz, 915MHz, 1.575GHz, 1.8GHz, 1.9GHz, 2.1GHz
Frequency Range -
Antenna Type Dome
Number of Bands 8
VSWR 1.5
Return Loss -
Gain 2dBi
Features -
Termination Connector, RP-SMA Male
Ingress Protection IP67
Mounting Type Panel Mount
Height (Max) 1.890" (48.00mm)
Applications GPRS, GPS, GSM
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 51.86000 $51.86
10 48.50100 $485.01
25 44.85600 $1,121.40
100 42.05250 $4,205.25
250 39.24900 $9,812.25

Submit a request for quotation on quantities greater than those displayed.

00:44:38 9/19/2018