Add To Favorites
ASMZG1000A058L13 Cable Assembly Coaxial SMA to TNC Male to Male LLC200A 393.7" (10.0m) 32.8'
Product Overview
Digi-Key Part Number ASMZG1000A058L13-ND
Copy   ASMZG1000A058L13-ND
Quantity Available 23
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASMZG1000A058L13

Copy   ASMZG1000A058L13
Description CBL ASSY SMA-TNC PLUG 32.8'
Copy   CBL ASSY SMA-TNC PLUG 32.8'
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Cable Assembly Coaxial SMA to TNC Male to Male LLC200A 393.7" (10.0m) 32.8'

Copy   Cable Assembly Coaxial SMA to TNC Male to Male LLC200A 393.7" (10.0m) 32.8'
Product Attributes Select All
Categories
Manufacturer Siretta Ltd
Series -
Part Status Active
Gender Male to Male
Style SMA to TNC
1st Connector SMA Male Plug
2nd Connector TNC Male Plug
Length 393.7" (10.0m) 32.8'
Cable Type LLC200A
Impedance 50 Ohms
Frequency - Max 6GHz
Color Black
Features -
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • 33-3040-01-01 - Tallysman Wireless Inc. | 1526-1015-ND DigiKey Electronics
  • 33-3040-01-01
  • Tallysman Wireless Inc.
  • RF ANT 1.575GHZ DOME TNC FEMALE
  • Unit Price $68.50000
  • 1526-1015-ND
  • ASMZG500A058L13 - Siretta Ltd | ASMZG500A058L13-ND DigiKey Electronics
  • ASMZG500A058L13
  • Siretta Ltd
  • CBL ASSY SMA-TNC PLUG 16.4'
  • Unit Price $43.44000
  • ASMZG500A058L13-ND
  • ASMR1000A058L13 - Siretta Ltd | ASMR1000A058L13-ND DigiKey Electronics
  • ASMR1000A058L13
  • Siretta Ltd
  • CBL ASSY SMA-NTYPE 32.8'
  • Unit Price $59.15000
  • ASMR1000A058L13-ND
  • 33-3710-01-01 - Tallysman Wireless Inc. | 1526-1019-ND DigiKey Electronics
  • 33-3710-01-01
  • Tallysman Wireless Inc.
  • RF ANT 1.561GHZ/1.575GHZ DOME
  • Unit Price $101.79000
  • 1526-1019-ND
  • ASMZG2500ZB058L13 - Siretta Ltd | ASMZG2500ZB058L13-ND DigiKey Electronics
  • ASMZG2500ZB058L13
  • Siretta Ltd
  • CBL ASSY TNC JACK-PLUG 82'
  • Unit Price $109.02000
  • ASMZG2500ZB058L13-ND
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 59.15000 $59.15
10 55.67200 $556.72
25 53.93200 $1,348.30
100 48.32630 $4,832.63

Submit a request for quotation on quantities greater than those displayed.

00:34:56 9/19/2018