Add To Favorites
ASMR1500A058L13 Cable Assembly Coaxial SMA to N-Type Male to Male LLC200A 590.6" (15.0m) 49.2'
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 67.30000 $67.30
10 63.33800 $633.38
25 61.35840 $1,533.96
100 54.98060 $5,498.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ASMR1500A058L13-ND
Copy   ASMR1500A058L13-ND
Quantity Available 6
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASMR1500A058L13

Copy   ASMR1500A058L13
Description CBL ASSY SMA-NTYPE 49.2'
Copy   CBL ASSY SMA-NTYPE 49.2'
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Cable Assembly Coaxial SMA to N-Type Male to Male LLC200A 590.6" (15.0m) 49.2'

Copy   Cable Assembly Coaxial SMA to N-Type Male to Male LLC200A 590.6" (15.0m) 49.2'
Product Attributes Select All
Categories
Manufacturer Siretta Ltd
Series -
Part Status Active
Gender Male to Male
Style SMA to N-Type
1st Connector SMA Male Plug
2nd Connector N Male Plug
Length 590.6" (15.0m) 49.2'
Cable Type LLC200A
Impedance 50 Ohms
Frequency - Max 6GHz
Color Black
Features Shielded
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

11:43:29 11/17/2018