Add To Favorites
ALPHA6/4M/FMEM/SMAM/S/S/7 850MHz, 900MHz, 1.575GHz, 1.8GHz, 1.9GHz GPRS, GPS, GSM Puck RF Antenna 28dBi Connector, SMA Male Adhesive
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.09000 $42.09
10 39.36400 $393.64
25 36.40560 $910.14
100 34.13030 $3,413.03
250 31.85492 $7,963.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ALPHA6/4M/FMEM/SMAM/S/S/7-ND
Copy   ALPHA6/4M/FMEM/SMAM/S/S/7-ND
Quantity Available 4
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ALPHA6/4M/FMEM/SMAM/S/S/7

Copy   ALPHA6/4M/FMEM/SMAM/S/S/7
Description RF ANT 850/900MHZ PUCK SMA MALE
Copy   RF ANT 850/900MHZ PUCK SMA MALE
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

850MHz, 900MHz, 1.575GHz, 1.8GHz, 1.9GHz GPRS, GPS, GSM Puck RF Antenna 28dBi Connector, SMA Male Adhesive

Copy   850MHz, 900MHz, 1.575GHz, 1.8GHz, 1.9GHz GPRS, GPS, GSM Puck RF Antenna  28dBi Connector, SMA Male Adhesive
Product Attributes Select All
Categories
Manufacturer Siretta Ltd
Series ALPHA 6
Packaging ? Bulk ?
Part Status Active
Frequency Group UHF (300 MHz ~ 1 GHz), UHF (1 GHz ~ 2 GHz)
Frequency (Center/Band) 850MHz, 900MHz, 1.575GHz, 1.8GHz, 1.9GHz
Frequency Range -
Antenna Type Puck
Number of Bands 5
VSWR 2
Return Loss -
Gain 28dBi
Features -
Termination Connector, SMA Male
Ingress Protection -
Mounting Type Adhesive
Height (Max) 0.551" (14.00mm)
Applications GPRS, GPS, GSM
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

10:26:10 1/18/2019