Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 336-3916-1-ND
Quantity Available 844
Can ship immediately
Manufacturer

Manufacturer Part Number

WT41U-A-AI56

Description BLUETOOTH 2.1+EDR MODULE, CLASS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets WT41u
Design Resources Development Tool Selector
PCN Design/Specification WT12/11u/41u Firmware 19/Mar/2018
Online Catalog WT41u Bluetooth® Long Range Module
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
RF Family/Standard Bluetooth
Protocol Bluetooth v2.1 + EDR
Modulation -
Frequency 2.4GHz
Data Rate -
Power - Output 17dBm
Sensitivity -94dBm
Serial Interfaces SPI, UART, USB
Antenna Type Integrated, Chip
Utilized IC / Part -
Memory Size -
Voltage - Supply 3.3V
Current - Receiving 44mA
Current - Transmitting 85mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 336-3916-1

17:24:08 4/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 31.69000 $31.69
25 30.98800 $774.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 336-3916-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $29.51250
  • Digi-Reel® ? : 336-3916-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 844 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback