Add To Favorites
WT32I-A-AI61
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.63000 $21.63
25 21.14440 $528.61

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 336-3599-1-ND
Copy   336-3599-1-ND
Quantity Available 1,516
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WT32I-A-AI61

Copy   WT32I-A-AI61
Description RF IC'S + MODULES BLUETOOTH
Copy   RF IC'S + MODULES BLUETOOTH
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets WT32i
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog WT32i Class 1 Bluetooth® Audio Modules
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Family/Standard Bluetooth
Protocol Bluetooth v3.0
Modulation -
Frequency 2.4GHz
Data Rate -
Power - Output 6.5dBm
Sensitivity -90dBm
Serial Interfaces I²C, I²S, SPI, UART
Antenna Type Integrated, Chip
Utilized IC / Part BlueCore5
Memory Size 16MB Flash
Voltage - Supply 1.8 V ~ 3.6 V
Current - Receiving -
Current - Transmitting -
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • WT32I-A-AI6 - Silicon Labs | 1446-1036-1-ND DigiKey Electronics
  • WT32I-A-AI6
  • Silicon Labs
  • RF TXRX MOD BLUETOOTH CHIP ANT
  • Unit Price $21.63000
  • 1446-1036-1-ND
  • WT32I-E-AI6 - Silicon Labs | 1446-1037-1-ND DigiKey Electronics
  • WT32I-E-AI6
  • Silicon Labs
  • RF TXRX MODULE BLUETOOTH U.FL
  • Unit Price $21.63000
  • 1446-1037-1-ND
Additional Resources
Standard Package ? 1
Other Names 336-3599-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 336-3599-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $20.13750
  • Digi-Reel® ? : 336-3599-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,516 - Immediate
  • Unit Price: Digi-Reel®
  • * : 336-4308-ND
  • Minimum Quantity: 1
  • Quantity Available: 100 - Immediate
  • Unit Price: $31.41000

14:40:52 12/11/2018