Add To Favorites
WT11U-E-AI56
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.00000 $22.00
25 21.51200 $537.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 336-3918-1-ND
Copy   336-3918-1-ND
Quantity Available 762
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WT11U-E-AI56

Copy   WT11U-E-AI56
Description AI5 : IWRAP 5.0. BLUETOOTH 2.1+E
Copy   AI5 : IWRAP 5.0. BLUETOOTH 2.1+E
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets WT11U
PCN Design/Specification WT12/11u/41u Firmware 19/Mar/2018
Online Catalog WT11U Bluetooth® Class 1 Module
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Family/Standard Bluetooth
Protocol Bluetooth v2.1 + EDR
Modulation -
Frequency 2.4GHz
Data Rate -
Power - Output 17dBm
Sensitivity -84dBm
Serial Interfaces SPI, UART, USB
Antenna Type Not Included, U.FL
Utilized IC / Part -
Memory Size -
Voltage - Supply 2.7 V ~ 3.6 V
Current - Receiving 36mA
Current - Transmitting 110mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • WT11U-A-AI56 - Silicon Labs | 336-3919-1-ND DigiKey Electronics
  • WT11U-A-AI56
  • Silicon Labs
  • AI5 : IWRAP 5.0. BLUETOOTH 2.1+E
  • Unit Price $22.00000
  • 336-3919-1-ND
  • WT41U-A-AI56 - Silicon Labs | 336-3916-1-ND DigiKey Electronics
  • WT41U-A-AI56
  • Silicon Labs
  • BLUETOOTH 2.1+EDR MODULE, CLASS
  • Unit Price $31.69000
  • 336-3916-1-ND
  • WT41U-E-AI56 - Silicon Labs | 336-3917-1-ND DigiKey Electronics
  • WT41U-E-AI56
  • Silicon Labs
  • BLUETOOTH 2.1+EDR MODULE, CLASS
  • Unit Price $31.69000
  • 336-3917-1-ND
  • Photo Not Available
  • WT12-A-AI56
  • Silicon Labs
  • BT MODULE W INTEGR ANTENNA
  • Unit Price $15.66000
  • WT12-A-AI56CT-ND
Additional Resources
Standard Package ? 1
Other Names 336-3918-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 336-3918-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $20.48750
  • Digi-Reel® ? : 336-3918-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 762 - Immediate
  • Unit Price: Digi-Reel®
  • * : WT11U-E-AI56C-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $24.99480

03:29:34 10/15/2018