Add To Favorites
WT11U-A-AI56
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.00000 $22.00
25 21.51200 $537.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 336-3919-1-ND
Copy   336-3919-1-ND
Quantity Available 1,450
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WT11U-A-AI56

Copy   WT11U-A-AI56
Description AI5 : IWRAP 5.0. BLUETOOTH 2.1+E
Copy   AI5 : IWRAP 5.0. BLUETOOTH 2.1+E
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets WT11U
PCN Design/Specification WT12/11u/41u Firmware 19/Mar/2018
Online Catalog WT11U Bluetooth® Class 1 Module
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Family/Standard Bluetooth
Protocol Bluetooth v2.1 + EDR
Modulation -
Frequency 2.4GHz
Data Rate -
Power - Output 16.5dBm
Sensitivity -88dBm
Serial Interfaces SPI, USART, USB
Antenna Type Integrated, Chip
Utilized IC / Part -
Memory Size -
Voltage - Supply 2.7 V ~ 3.6 V
Current - Receiving 36mA
Current - Transmitting 110mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • 3403.0010.11 - Schurter Inc. | 486-3432-ND DigiKey Electronics
  • 3403.0010.11
  • Schurter Inc.
  • FUSE BOARD MNT 250MA 250VAC/VDC
  • Unit Price $1.25000
  • 486-3432-ND
  • HLMP-1340 - Broadcom Limited | 516-1299-ND DigiKey Electronics
  • HLMP-1340
  • Broadcom Limited
  • LED RED CLEAR T-1 T/H
  • Unit Price $0.55000
  • 516-1299-ND
  • 3403.0014.11 - Schurter Inc. | 486-2992-ND DigiKey Electronics
  • 3403.0014.11
  • Schurter Inc.
  • FUSE BOARD MNT 630MA 250VAC/VDC
  • Unit Price $1.25000
  • 486-2992-ND
Additional Resources
Standard Package ? 1
Other Names 336-3919-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 336-3919-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $20.48750
  • Digi-Reel® ? : 336-3919-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,450 - Immediate
  • Unit Price: Digi-Reel®
  • * : WT11U-A-AI56C-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $24.99480

17:47:30 1/16/2019