Add To Favorites
Photo Not Available
WT11U-A-AI55
Product Overview
Digi-Key Part Number 336-4336-1-ND
Copy   336-4336-1-ND
Quantity Available 294
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WT11U-A-AI55

Copy   WT11U-A-AI55
Description AI55 : IWRAP5.5. BLUETOOTH 2.1+E
Copy   AI55 : IWRAP5.5. BLUETOOTH 2.1+E
Documents & Media
Datasheets WT11U
Online Catalog WT11U Bluetooth® Class 1 Module
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
RF Family/Standard Bluetooth
Protocol Bluetooth v2.1 + EDR
Modulation -
Frequency 2.4GHz
Data Rate -
Power - Output 17dBm
Sensitivity -84dBm
Serial Interfaces SPI, UART, USB
Antenna Type Integrated, Chip
Utilized IC / Part -
Memory Size -
Voltage - Supply 3.3V
Current - Receiving 36mA
Current - Transmitting 110mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • WT11U-A-AI56 - Silicon Labs | 336-3919-1-ND DigiKey Electronics
  • WT11U-A-AI56
  • Silicon Labs
  • AI5 : IWRAP 5.0. BLUETOOTH 2.1+E
  • Unit Price $22.00000
  • 336-3919-1-ND
Additional Resources
Standard Package ? 1
Other Names 336-4336-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.00000 $22.00
25 21.51200 $537.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 336-4336-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $20.48750
  • Digi-Reel® ? : 336-4336-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 294 - Immediate
  • Unit Price: Digi-Reel®
  • * : WT11U-A-AI55C-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $24.99480

16:36:24 9/22/2018