Add To Favorites
Product Overview
Digi-Key Part Number 336-3616-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

TS3314DB

Description 0.85V DEMO BOARD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

TS3314 - DC/DC, Step Up 1, Non-Isolated Outputs Evaluation Board

Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series -
Part Status Active
Main Purpose DC/DC, Step Up
Outputs and Type 1, Non-Isolated
Voltage - Output 4.35V
Current - Output -
Voltage - Input 0.9 V ~ 5 V
Regulator Topology Boost
Frequency - Switching -
Board Type Fully Populated
Supplied Contents Board(s)
Utilized IC / Part TS3314
 
Additional Resources
Standard Package ? 1
Other Names 336-3616

11:23:38 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 59.00000 $59.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback