Add To Favorites
TS3312DB TS3312 - DC/DC, Step Up 1, Non-Isolated Outputs Evaluation Board
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 59.00000 $59.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 336-3615-ND
Copy   336-3615-ND
Quantity Available 1
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TS3312DB

Copy   TS3312DB
Description 1.9V DEMO BOARD
Copy   1.9V DEMO BOARD
Detailed Description

TS3312 - DC/DC, Step Up 1, Non-Isolated Outputs Evaluation Board

Copy   TS3312 - DC/DC, Step Up 1, Non-Isolated Outputs Evaluation Board
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series -
Part Status Active
Main Purpose DC/DC, Step Up
Outputs and Type 1, Non-Isolated
Voltage - Output 3V
Current - Output -
Voltage - Input 0.9 V ~ 5 V
Regulator Topology Boost
Frequency - Switching -
Board Type Fully Populated
Supplied Contents Board(s)
Utilized IC / Part TS3312
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 336-3615

16:03:48 12/12/2018