Add To Favorites
SL28SRC01BZI
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.61000 $2.61
25 2.39080 $59.77
100 2.17350 $217.35
1,000 1.95616 $1,956.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SL28SRC01BZI-ND
Copy   SL28SRC01BZI-ND
Quantity Available 121
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SL28SRC01BZI

Copy   SL28SRC01BZI
Description IC CLOCK PCIE GEN3/2 DIF 16TSSOP
Copy   IC CLOCK PCIE GEN3/2 DIF 16TSSOP
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets SL28SRC01
Product Training Modules Clock Tree Timing 101
Featured Product Silicon Labs Timing Solutions
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging ? Tube ?
Part Status Active
PLL Yes
Input Clock, Crystal
Output HCSL
Number of Circuits 1
Ratio - Input:Output 1:1
Differential - Input:Output No/Yes
Frequency - Max 100MHz
Divider/Multiplier No/No
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number SL28SRC01
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • ISL6132IRZA - Renesas Electronics America Inc. | ISL6132IRZA-ND DigiKey Electronics
  • ISL6132IRZA
  • Renesas Electronics America Inc.
  • IC SUPERVISOR 2CH UV/OV 24QFN
  • Unit Price $5.78000
  • ISL6132IRZA-ND
  • MIC37252WR - Microchip Technology | 576-1763-5-ND DigiKey Electronics
  • MIC37252WR
  • Microchip Technology
  • IC REG LIN POS ADJ 2.5A SPAK-5
  • Unit Price $2.39000
  • 576-1763-5-ND
  • MAX3373EEKA+T - Maxim Integrated | MAX3373EEKA+TCT-ND DigiKey Electronics
  • MAX3373EEKA+T
  • Maxim Integrated
  • IC TRNSLTR BIDIRECTIONAL SOT23-8
  • Unit Price $3.30000
  • MAX3373EEKA+TCT-ND
  • XR20M1170IG16-F - MaxLinear, Inc. | 1016-1297-5-ND DigiKey Electronics
  • XR20M1170IG16-F
  • MaxLinear, Inc.
  • IC UART FIFO I2C/SPI 64B 16TSSOP
  • Unit Price $3.69000
  • 1016-1297-5-ND
  • CDCLVC1310RHBR - Texas Instruments | 296-30105-1-ND DigiKey Electronics
  • CDCLVC1310RHBR
  • Texas Instruments
  • IC CLK BUFFER 3:10 200MHZ 32QFN
  • Unit Price $6.36000
  • 296-30105-1-ND
Additional Resources
Standard Package ? 96
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SL28SRC01BZIT-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.95616

06:13:32 10/20/2018