SL2305SC-1T
Product Overview
Digi-Key Part Number 336-4556-1-ND
Copy   336-4556-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SL2305SC-1T

Copy   SL2305SC-1T
Description IC BUFFER 140MHZ 5CH 3.3V 8SOIC
Copy   IC BUFFER 140MHZ 5CH 3.3V 8SOIC
Documents & Media
Datasheets SL2305
Product Training Modules Clock Tree Timing 101
Featured Product Silicon Labs Timing Solutions
PCN Obsolescence/ EOL Legacy Dev EOL 7/Jun/2018
PCN Assembly/Origin PCN-1405071 07/May/2014
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
PLL Yes
Input Clock
Output LVCMOS
Number of Circuits 1
Ratio - Input:Output 1:5
Differential - Input:Output No/No
Frequency - Max 140MHz
Divider/Multiplier No/No
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package ? 1
Other Names 336-4556-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 336-4556-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.76545
  • Tube ? : 336-4717-ND
  • Minimum Quantity: 96  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.93552

09:41:26 11/19/2018