USD
Favorite

SI8920BC-IPR Isolation IC Automotive, Inverters, Power Supplies, UPS 8-DIP Gull Wing
Price & Procurement
31,790 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.93000 $2.93
25 2.82040 $70.51
100 2.71200 $271.20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 336-4953-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 31,500 - Immediate
  • Unit Price: $2.71200
  • Cut Tape (CT)  : 336-4953-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 31,790 - Immediate
  • Unit Price: $2.93000
  • Tube  : 336-3329-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,278 - Immediate
  • Unit Price: $2.93000

SI8920BC-IPR

Datasheet
Digi-Key Part Number 336-4953-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI8920BC-IPR
Copy  
Description IC ISOLATION 8DIP GULL WING
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Isolation IC Automotive, Inverters, Power Supplies, UPS 8-DIP Gull Wing

Copy  
Documents & Media
Datasheets Si8920 Datasheet
Design Resources Development Tool Selector
PCN Design/Specification Si8920 20/Jun/2017
HTML Datasheet Si8920 Datasheet
Online Catalog Isolation, Error
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging Digi-Reel® 
Part Status Active
Type Isolation
Applications Automotive, Inverters, Power Supplies, UPS
Mounting Type Surface Mount
Package / Case 8-SMD, Gull Wing
Supplier Device Package 8-DIP Gull Wing
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ADUM3190ARQZ-RL7

IC ISOLATOR 16QSOP

Analog Devices Inc.

$2.87000 Details

SI8920AC-IP

IC ISOLATION 8DIP GULL WING

Silicon Labs

$3.51000 Details

SI8920BC-IP

IC ISOLATION 8DIP GULL WING

Silicon Labs

$2.93000 Details

AMC1311BDWVR

IC ISOLATION 8SOIC

Texas Instruments

$6.88000 Details

SI8920ISO-KIT

EVAL KIT FOR SI8920

Silicon Labs

$25.27000 Details

ISO224ADWVR

IC ISOLATED 8SOIC

Texas Instruments

$12.35000 Details
Additional Resources
Standard Package 1
Other Names 336-4953-6