USD
Add To Favorites
SI8920AD-ISR Isolation IC Automotive, Inverters, Power Supplies, UPS 16-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,250 3.51432 $4,392.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SI8920AD-ISR-ND
Copy   SI8920AD-ISR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI8920AD-ISR

Copy   SI8920AD-ISR
Description IC ISOLATION 16SOIC
Copy   IC ISOLATION 16SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Isolation IC Automotive, Inverters, Power Supplies, UPS 16-SOIC

Copy   Isolation IC Automotive, Inverters, Power Supplies, UPS 16-SOIC
Documents & Media
Datasheets Si8920 Datasheet
PCN Design/Specification Si8920 20/Jun/2017
HTML Datasheet Si8920 Datasheet
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Isolation
Applications Automotive, Inverters, Power Supplies, UPS
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1,250
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 336-3330-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Call

19:18:20 9/15/2019