Add To Favorites
SI8751AB-ISR Gate Driver Capacitive Coupling 2500Vrms 1 Channel 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.38000 $1.38
25 1.32800 $33.20
100 1.27690 $127.69

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 336-3797-6-ND
Copy   336-3797-6-ND
Quantity Available 11,537
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI8751AB-ISR

Copy   SI8751AB-ISR
Description DGTL ISO 2.5KV GATE DRIVER 8SOIC
Copy   DGTL ISO 2.5KV GATE DRIVER 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Gate Driver Capacitive Coupling 2500Vrms 1 Channel 8-SOIC

Copy    Gate Driver Capacitive Coupling 2500Vrms 1 Channel 8-SOIC
Documents & Media
Datasheets SI8751, SI8752
Featured Product Silicon Labs Isolation Portfolio
Online Catalog Gate Drivers
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Technology Capacitive Coupling
Number of Channels 1
Voltage - Isolation 2500Vrms
Common Mode Transient Immunity (Min) 20kV/µs
Propagation Delay tpLH / tpHL (Max) -
Pulse Width Distortion (Max) -
Rise / Fall Time (Typ) -
Current - Output High, Low -
Current - Peak Output -
Voltage - Forward (Vf) (Typ) -
Voltage - Output Supply -
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Approvals CQC, CSA, UR, VDE
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
For Use With
  • SI8751-KIT - Silicon Labs | 336-3800-ND DigiKey Electronics
  • SI8751-KIT
  • Silicon Labs
  • EVALUATION KIT FOR SI8751 ISOLAT
  • Unit Price $39.99000
  • 336-3800-ND
You May Also Be Interested In
  • SI8751-KIT - Silicon Labs | 336-3800-ND DigiKey Electronics
  • SI8751-KIT
  • Silicon Labs
  • EVALUATION KIT FOR SI8751 ISOLAT
  • Unit Price $39.99000
  • 336-3800-ND
  • NXE1S0303MC-R7 - Murata Power Solutions Inc. | 811-3098-1-ND DigiKey Electronics
  • NXE1S0303MC-R7
  • Murata Power Solutions Inc.
  • DC DC CONVERTER 3.3V 1W
  • Unit Price $3.05000
  • 811-3098-1-ND
  • IPB60R120P7ATMA1 - Infineon Technologies | IPB60R120P7ATMA1CT-ND DigiKey Electronics
  • IPB60R120P7ATMA1
  • Infineon Technologies
  • MOSFET N-CH TO263-3
  • Unit Price $3.75000
  • IPB60R120P7ATMA1CT-ND
  • 7B-25.000MEEQ-T - TXC CORPORATION | 887-1306-1-ND DigiKey Electronics
  • 7B-25.000MEEQ-T
  • TXC CORPORATION
  • CRYSTAL 25.0000MHZ 10PF SMD
  • Unit Price $1.14000
  • 887-1306-1-ND
  • ACS717KMATR-10B-T - Allegro MicroSystems, LLC | 620-1711-1-ND DigiKey Electronics
  • ACS717KMATR-10B-T
  • Allegro MicroSystems, LLC
  • SENSOR CURRENT HALL 10A AC/DC
  • Unit Price $5.27000
  • 620-1711-1-ND
Additional Resources
Standard Package ? 1
Other Names 336-3797-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 336-3797-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $1.25431
  • Cut Tape (CT) ? : 336-3797-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,537 - Immediate
  • Unit Price: $1.38000
  • Tube ? : 336-3796-ND
  • Minimum Quantity: 1
  • Quantity Available: 424 - Immediate
  • Unit Price: $1.38000

19:51:16 6/17/2019