Add To Favorites
SI8716BC-A-IPR General Purpose Digital Isolator 3750Vrms 1 Channel 15Mbps 35kV/µs CMTI 8-SMD, Gull Wing
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 1.13000 $565.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SI8716BC-A-IPR-ND
Copy   SI8716BC-A-IPR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI8716BC-A-IPR

Copy   SI8716BC-A-IPR
Description DGTL ISO 3.75KV GEN PURP 8DIPGW
Copy   DGTL ISO 3.75KV GEN PURP 8DIPGW
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Digital Isolator 3750Vrms 1 Channel 15Mbps 35kV/µs CMTI 8-SMD, Gull Wing

Copy   General Purpose Digital Isolator 3750Vrms 1 Channel 15Mbps 35kV/µs CMTI 8-SMD, Gull Wing
Documents & Media
Datasheets Si871x,2x
Featured Product Silicon Labs Isolation Portfolio
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Technology Capacitive Coupling
Type General Purpose
Isolated Power No
Number of Channels 1
Inputs - Side 1/Side 2 1/0
Channel Type Unidirectional
Voltage - Isolation 3750Vrms
Common Mode Transient Immunity (Min) 35kV/µs
Data Rate 15Mbps
Propagation Delay tpLH / tpHL (Max) 50ns, 50ns
Pulse Width Distortion (Max) 25ns
Rise / Fall Time (Typ) 2.5ns, 2.5ns
Voltage - Supply 2.5 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SMD, Gull Wing
Supplier Device Package 8-DIP Gull Wing
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 500

22:05:49 1/17/2019