Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number SI8712BC-B-IPR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SI8712BC-B-IPR

Description DGTL ISO 3.75KV GEN PURP 8DIPGW
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Digital Isolator 3750Vrms 1 Channel 15Mbps 35kV/µs CMTI 8-SMD, Gull Wing

Documents & Media
Datasheets Si87xx
Mfg Application Notes Using the Si87xx Family
Product Training Modules Si87xx Optocoupler Replacement Isolators
Featured Product Si871x Digital Isolators
PCN Design/Specification Si87yy Datasheet/Cert Update 18/Dec/2017
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series Automotive, AEC-Q100
Packaging ? Tape & Reel (TR) ?
Part Status Active
Technology Capacitive Coupling
Type General Purpose
Isolated Power No
Number of Channels 1
Inputs - Side 1/Side 2 1/0
Channel Type Unidirectional
Voltage - Isolation 3750Vrms
Common Mode Transient Immunity (Min) 35kV/µs
Data Rate 15Mbps
Propagation Delay tpLH / tpHL (Max) 60ns, 60ns
Pulse Width Distortion (Max) 20ns
Rise / Fall Time (Typ) 15ns, 5ns
Voltage - Supply 3 V ~ 30 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SMD, Gull Wing
Supplier Device Package 8-DIP Gull Wing
 
Additional Resources
Standard Package ? 500

09:13:32 5/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 1.13000 $565.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 336-2379-ND
  • Minimum Quantity: 1
  • Quantity Available: 241 - Immediate
  • Unit Price: $1.22000
Send Feedback