Add To Favorites
SI8711BC-B-IPR General Purpose Digital Isolator 3750Vrms 1 Channel 15Mbps 35kV/µs CMTI 8-SMD, Gull Wing
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 1.13000 $565.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SI8711BC-B-IPR-ND
Copy   SI8711BC-B-IPR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI8711BC-B-IPR

Copy   SI8711BC-B-IPR
Description DGTL ISO 3.75KV GEN PURP 8DIPGW
Copy   DGTL ISO 3.75KV GEN PURP 8DIPGW
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Digital Isolator 3750Vrms 1 Channel 15Mbps 35kV/µs CMTI 8-SMD, Gull Wing

Copy   General Purpose Digital Isolator 3750Vrms 1 Channel 15Mbps 35kV/µs CMTI 8-SMD, Gull Wing
Documents & Media
Datasheets Si87xx
Mfg Application Notes Using the Si87xx Family
Product Training Modules Si87xx Optocoupler Replacement Isolators
Featured Product Si871x Digital Isolators
Si826x and Si871x Isolation Products
Silicon Labs Isolation Portfolio
PCN Design/Specification Si87yy Datasheet/Cert Update 18/Dec/2017
HTML Datasheet Si87xx
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Technology Capacitive Coupling
Type General Purpose
Isolated Power No
Number of Channels 1
Inputs - Side 1/Side 2 1/0
Channel Type Unidirectional
Voltage - Isolation 3750Vrms
Common Mode Transient Immunity (Min) 35kV/µs
Data Rate 15Mbps
Propagation Delay tpLH / tpHL (Max) 60ns, 60ns
Pulse Width Distortion (Max) 20ns
Rise / Fall Time (Typ) 15ns, 5ns
Voltage - Supply 3 V ~ 30 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SMD, Gull Wing
Supplier Device Package 8-DIP Gull Wing
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • MIKROE-2272 - MikroElektronika | 1471-1723-ND DigiKey Electronics
  • MIKROE-2272
  • MikroElektronika
  • PWM DRIVER CLICK
  • Unit Price $14.28000
  • 1471-1723-ND
Additional Resources
Standard Package ? 500
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 336-2364-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3 - Immediate
  • Unit Price: $1.22000

09:50:16 12/10/2018