Add To Favorites
SI8642AB-B-IS1R General Purpose Digital Isolator 2500Vrms 4 Channel 1Mbps 35kV/µs CMTI 16-SOIC (0.154", 3.90mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.71000 $1.71
25 1.64520 $41.13
100 1.58200 $158.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 336-5213-1-ND
Copy   336-5213-1-ND
Quantity Available 5,164
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI8642AB-B-IS1R

Copy   SI8642AB-B-IS1R
Description DGTL ISO 2.5KV GEN PURP 16SOIC
Copy   DGTL ISO 2.5KV GEN PURP 16SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Digital Isolator 2500Vrms 4 Channel 1Mbps 35kV/µs CMTI 16-SOIC (0.154", 3.90mm Width)

Copy   General Purpose Digital Isolator 2500Vrms 4 Channel 1Mbps 35kV/µs CMTI 16-SOIC (0.154", 3.90mm Width)
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Technology Capacitive Coupling
Type General Purpose
Isolated Power No
Number of Channels 4
Inputs - Side 1/Side 2 2/2
Channel Type Unidirectional
Voltage - Isolation 2500Vrms
Common Mode Transient Immunity (Min) 35kV/µs
Data Rate 1Mbps
Propagation Delay tpLH / tpHL (Max) 35ns, 35ns
Pulse Width Distortion (Max) 25ns
Rise / Fall Time (Typ) 2.5ns, 2.5ns
Voltage - Supply 2.5V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • SI8621AB-B-ISR - Silicon Labs | 336-4354-1-ND DigiKey Electronics
  • SI8621AB-B-ISR
  • Silicon Labs
  • DGTL ISO 2.5KV GEN PURP 8SOIC
  • Unit Price $1.06000
  • 336-4354-1-ND
  • SI8620BB-B-ISR - Silicon Labs | 336-4209-1-ND DigiKey Electronics
  • SI8620BB-B-ISR
  • Silicon Labs
  • DGTL ISO 2.5KV GEN PURP 8SOIC
  • Unit Price $0.92000
  • 336-4209-1-ND
  • SI8642AB-B-IS1 - Silicon Labs | SI8642AB-B-IS1-ND DigiKey Electronics
  • SI8642AB-B-IS1
  • Silicon Labs
  • DGTL ISO 2.5KV GEN PURP 16SOIC
  • Unit Price $1.71000
  • SI8642AB-B-IS1-ND
  • ISO7741FDBQR - Texas Instruments | 296-48140-1-ND DigiKey Electronics
  • ISO7741FDBQR
  • Texas Instruments
  • ISO7741FDBQR
  • Unit Price $2.96000
  • 296-48140-1-ND
  • MCP25612FD-H/SL - Microchip Technology | MCP25612FD-H/SL-ND DigiKey Electronics
  • MCP25612FD-H/SL
  • Microchip Technology
  • IC TRANSCEIVER CAN HI-SPD 14SOIC
  • Unit Price $1.10000
  • MCP25612FD-H/SL-ND
Additional Resources
Standard Package ? 1
Other Names 336-5213-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 336-5213-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $1.46902
  • Digi-Reel® ? : 336-5213-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,164 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : SI8642AB-B-IS1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,451 - Immediate
  • Unit Price: $1.71000

19:51:43 3/23/2019