Add To Favorites
SI8631BD-B-ISR General Purpose Digital Isolator 5000Vrms 3 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.90000 $2.90
25 2.79680 $69.92
100 2.68940 $268.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 336-4331-1-ND
Copy   336-4331-1-ND
Quantity Available 710
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI8631BD-B-ISR

Copy   SI8631BD-B-ISR
Description DGTL ISO 5KV 3CH GEN PURP 16SOIC
Copy   DGTL ISO 5KV 3CH GEN PURP 16SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Digital Isolator 5000Vrms 3 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)

Copy   General Purpose Digital Isolator 5000Vrms 3 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Technology Capacitive Coupling
Type General Purpose
Isolated Power No
Number of Channels 3
Inputs - Side 1/Side 2 2/1
Channel Type Unidirectional
Voltage - Isolation 5000Vrms
Common Mode Transient Immunity (Min) 35kV/µs
Data Rate 150Mbps
Propagation Delay tpLH / tpHL (Max) 13ns, 13ns
Pulse Width Distortion (Max) 4.5ns
Rise / Fall Time (Typ) 2.5ns, 2.5ns
Voltage - Supply 2.5 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In
  • SI8631BD-B-IS - Silicon Labs | 336-2077-5-ND DigiKey Electronics
  • SI8631BD-B-IS
  • Silicon Labs
  • DGTL ISO 5KV 3CH GEN PURP 16SOIC
  • Unit Price $2.90000
  • 336-2077-5-ND
Additional Resources
Standard Package ? 1
Other Names 336-4331-1
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 336-2077-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,398 - Immediate
  • Unit Price: $2.90000
  • Tape & Reel (TR) ? : 336-4331-2-ND
  • Minimum Quantity: 1,250
  • Quantity Available: 0
  • Unit Price: $2.41822
  • Digi-Reel® ? : 336-4331-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 710 - Immediate
  • Unit Price: Digi-Reel®

14:54:39 1/16/2019