Add To Favorites
SI8631BC-B-IS1R General Purpose Digital Isolator 3750Vrms 3 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.154", 3.90mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.58000 $2.58
25 2.47960 $61.99
100 2.38430 $238.43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 336-4780-1-ND
Copy   336-4780-1-ND
Quantity Available 1,467
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI8631BC-B-IS1R

Copy   SI8631BC-B-IS1R
Description DGTL ISO 3.75KV GEN PURP 16SOIC
Copy   DGTL ISO 3.75KV GEN PURP 16SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Digital Isolator 3750Vrms 3 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.154", 3.90mm Width)

Copy   General Purpose Digital Isolator 3750Vrms 3 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.154", 3.90mm Width)
Documents & Media
Datasheets Si8630, 31, 35 Datasheet
Product Training Modules Si86xx Digital Isolators Overview
Featured Product Silicon Labs Isolation Portfolio
PCN Design/Specification Shipping Label Change for Isolation Devices 06/Oct/2015
Online Catalog Si8630, 31, 35 Series
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Technology Capacitive Coupling
Type General Purpose
Isolated Power No
Number of Channels 3
Inputs - Side 1/Side 2 2/1
Channel Type Unidirectional
Voltage - Isolation 3750Vrms
Common Mode Transient Immunity (Min) 35kV/µs
Data Rate 150Mbps
Propagation Delay tpLH / tpHL (Max) 13ns, 13ns
Pulse Width Distortion (Max) 4.5ns
Rise / Fall Time (Typ) 2.5ns, 2.5ns
Voltage - Supply 2.5 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In
  • 100B-1003XT - PulseR | 1902-1013-1-ND DigiKey Electronics
  • 100B-1003XT
  • PulseR
  • XFMR MODULE 100BT SMG COM NPB
  • Unit Price $15.17000
  • 1902-1013-1-ND
  • STM32F407VGT6 - STMicroelectronics | 497-11605-ND DigiKey Electronics
  • STM32F407VGT6
  • STMicroelectronics
  • IC MCU 32BIT 1MB FLASH 100LQFP
  • Unit Price $12.74000
  • 497-11605-ND
  • KSZ8873MLLJ - Microchip Technology | 576-3996-ND DigiKey Electronics
  • KSZ8873MLLJ
  • Microchip Technology
  • IC ETHERNET SWITCH 3PORT 64LQFP
  • Unit Price $23.99000
  • 576-3996-ND
  • LTM8021EV#PBF - Linear Technology/Analog Devices | LTM8021EV#PBF-ND DigiKey Electronics
  • LTM8021EV#PBF
  • Linear Technology/Analog Devices
  • DC DC CONVERTER 0.8-5V 500MA
  • Unit Price $12.74000
  • LTM8021EV#PBF-ND
  • VIPER26LD - STMicroelectronics | 497-10744-5-ND DigiKey Electronics
  • VIPER26LD
  • STMicroelectronics
  • IC OFFLINE CONV PWM 800V 16-SOIC
  • Unit Price $1.04000
  • 497-10744-5-ND
Additional Resources
Standard Package ? 1
Other Names 336-4780-1
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 336-2076-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,021 - Immediate
  • Unit Price: $2.58000
  • Tape & Reel (TR) ? : 336-4780-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $2.13752
  • Digi-Reel® ? : 336-4780-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,467 - Immediate
  • Unit Price: Digi-Reel®

15:18:43 1/21/2019