Add To Favorites
SI8445BA-D-IS General Purpose Digital Isolator 1000Vrms 4 Channel 150Mbps 25kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
322 2.48851 $801.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SI8445BA-D-IS-ND
Copy   SI8445BA-D-IS-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI8445BA-D-IS

Copy   SI8445BA-D-IS
Description DGTL ISO 1KV 4CH GEN PURP 16SOIC
Copy   DGTL ISO 1KV 4CH GEN PURP 16SOIC
Detailed Description

General Purpose Digital Isolator 1000Vrms 4 Channel 150Mbps 25kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width)

Copy   General Purpose Digital Isolator 1000Vrms 4 Channel 150Mbps 25kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width)
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging ? Tube ?
Part Status Active
Technology Capacitive Coupling
Type General Purpose
Isolated Power No
Number of Channels 4
Inputs - Side 1/Side 2 4/0
Channel Type Unidirectional
Voltage - Isolation 1000Vrms
Common Mode Transient Immunity (Min) 25kV/µs (Typ)
Data Rate 150Mbps
Propagation Delay tpLH / tpHL (Max) 9.5ns, 9.5ns
Pulse Width Distortion (Max) 2.5ns
Rise / Fall Time (Typ) 3.8ns, 2.8ns
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package ? 46

22:05:08 11/15/2018