SI8273AB-IM 4A Gate Driver Capacitive Coupling 2500Vrms 2 Channel 14-LGA (5x5)
Product Overview
Digi-Key Part Number 336-3536-5-ND
Copy   336-3536-5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI8273AB-IM

Copy   SI8273AB-IM
Description DGTL ISO 2.5KV GATE DRIVER 14LGA
Copy   DGTL ISO 2.5KV GATE DRIVER 14LGA
Detailed Description

4A Gate Driver Capacitive Coupling 2500Vrms 2 Channel 14-LGA (5x5)

Copy   4A Gate Driver Capacitive Coupling 2500Vrms 2 Channel 14-LGA (5x5)
Documents & Media
Datasheets SI827x Datasheet
Featured Product Silicon Labs Isolation Portfolio
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series Automotive, AEC-Q100
Packaging ? Tube ?
Part Status Obsolete
Technology Capacitive Coupling
Number of Channels 2
Voltage - Isolation 2500Vrms
Common Mode Transient Immunity (Min) 150kV/µs
Propagation Delay tpLH / tpHL (Max) 60ns, 60ns
Pulse Width Distortion (Max) 8ns
Rise / Fall Time (Typ) 10.5ns, 13.3ns
Current - Output High, Low 1.8A, 4A
Current - Peak Output 4A
Voltage - Forward (Vf) (Typ) -
Voltage - Output Supply 4.6 V ~ 30 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-VFLGA
Supplier Device Package 14-LGA (5x5)
Approvals CQC, CSA, UR, VDE
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • SI8273ISO-KIT - Silicon Labs | 336-3556-ND DigiKey Electronics
  • SI8273ISO-KIT
  • Silicon Labs
  • SI8273/71 EVAL KIT
  • Unit Price $25.27000
  • 336-3556-ND
  • TPH3212PS - Transphorm | TPH3212PS-ND DigiKey Electronics
  • TPH3212PS
  • Transphorm
  • GANFET N-CH 650V 27A TO220
  • Unit Price $13.95000
  • TPH3212PS-ND
  • TPH3206PSB - Transphorm | TPH3206PSB-ND DigiKey Electronics
  • TPH3206PSB
  • Transphorm
  • GANFET N-CH 650V 16A TO220AB
  • Unit Price $10.20000
  • TPH3206PSB-ND
  • TP65H035WS - Transphorm | TP65H035WS-ND DigiKey Electronics
  • TP65H035WS
  • Transphorm
  • GANFET N-CH 650V 46.5A TO247-3
  • Unit Price $20.33000
  • TP65H035WS-ND
Additional Resources
Standard Package ? 60
Other Names 336-3536-5
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI8273AB-IMR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.41820

05:35:43 1/17/2019